Headers, Receptacles, Female Sockets

Results: 6
Packaging
Cut Tape (CT)Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right Angle
Contact Finish - Mating
-Gold
Contact Finish Thickness - Mating
2.40µin (0.061µm)-
Insulation Height
0.120" (3.05mm)0.246" (6.25mm)0.356" (9.05mm)
Mated Stacking Heights
8mm ~ 11mm10.8mm ~ 13.8mm-
Features
Board Guide, Pick and Place, Solder RetentionBoard Guide, Solder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
15220682601000
15220682601000
CONN RCPT 68POS 0.05 GOLD SMD
HARTING
356
In Stock
1 : ¥83.66000
Cut Tape (CT)
280 : ¥60.02539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle
Female Socket
Board to Board or Cable
68
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
-
Black
0.356" (9.05mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
10.8mm ~ 13.8mm
-
Board Guide, Pick and Place, Solder Retention
-
-
15250682601000
15250682601000
CONN RCPT 68POS 0.05 SMD R/A
HARTING
4,055
In Stock
1 : ¥69.70000
Cut Tape (CT)
560 : ¥46.94718
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle
Female Socket
Board to Board or Cable
68
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount, Right Angle
Solder
Push-Pull
-
-
Black
0.120" (3.05mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Board Guide, Solder Retention
-
-
15210682601000
15210682601000
CONN RCPT 68POS 0.05 GOLD SMD
HARTING
291
In Stock
1 : ¥82.26000
Cut Tape (CT)
280 : ¥59.03582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle
Female Socket
Board to Board or Cable
68
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
-
Black
0.246" (6.25mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
8mm ~ 11mm
-
Board Guide, Pick and Place, Solder Retention
-
-
15220065601000
15220686601000
CONN RCPT 68POS 0.05 GOLD SMD
HARTING
0
In Stock
Check Lead Time
280 : ¥84.60704
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle
Female Socket
Board to Board or Cable
68
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
-
Black
0.356" (9.05mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
10.8mm ~ 13.8mm
-
Board Guide, Pick and Place, Solder Retention
-
-
15210065601000
15210686601000
CONN RCPT 68POS 0.05 GOLD SMD
HARTING
0
In Stock
Check Lead Time
280 : ¥86.92718
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle
Female Socket
Board to Board or Cable
68
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
-
Black
0.246" (6.25mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
8mm ~ 11mm
-
Board Guide, Pick and Place, Solder Retention
-
-
15220065601000
15220685601000
CONN RCPT 68POS 0.05 GOLD SMD
HARTING
0
In Stock
Check Lead Time
280 : ¥94.85932
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle
Female Socket
Board to Board or Cable
68
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
2.40µin (0.061µm)
Black
0.356" (9.05mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
10.8mm ~ 13.8mm
-
Board Guide, Pick and Place, Solder Retention
-
-
Showing
of 6

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.