Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,180 In Stock | 1 : ¥8.37000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.500" (12.70mm) | 0.365" (9.27mm) | Square | Gold | 5.00µin (0.127µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | - | - | UL94 V-0 | Black | - | - | |||
15,367 In Stock | 1 : ¥10.26000 Tube | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
2,680 In Stock | 1 : ¥10.92000 Tube | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
5,327 In Stock | 1 : ¥16.34000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.500" (12.70mm) | 0.365" (9.27mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | - | - | UL94 V-0 | Black | - | - | |||
2,774 In Stock | 1 : ¥21.43000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.500" (12.70mm) | 0.365" (9.27mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | - | - | UL94 V-0 | Black | - | - | |||
2,250 In Stock | 1 : ¥24.63000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.240" (6.10mm) | 0.120" (3.05mm) | - | 0.350" (8.89mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | - | - | UL94 V-0 | Black | - | - | |||
1,969 In Stock Value Added Item | 1 : ¥12.48000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.107" (2.71mm) | 0.437" (11.10mm) | 0.090" (2.29mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
2,007 In Stock Value Added Item | 1 : ¥22.08000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.107" (2.71mm) | 0.437" (11.10mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
273 In Stock Value Added Item | 1 : ¥29.06000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.240" (6.10mm) | 0.110" (2.79mm) | - | 0.200" (5.08mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | - | - | |||
68 In Stock Value Added Item | 1 : ¥42.44000 Tube | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.240" (6.10mm) | 0.110" (2.79mm) | - | 0.200" (5.08mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | - | - | |||
57 In Stock Value Added Item | 1 : ¥91.46000 Bulk | Bulk | Discontinued at Digi-Key | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Press-Fit, Solder | Push-Pull | 0.240" (6.10mm) | 0.187" (4.75mm) | 0.517" (13.13mm) | 0.090" (2.29mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 768 : ¥16.67435 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.240" (6.10mm) | 0.120" (3.05mm) | - | 0.350" (8.89mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | - | - | UL94 V-0 | Black | - | - |