Headers, Male Pins

Results: 2
Series
Mini-Lock 53375Mini-Lock 53426
Packaging
BagTray
Mounting Type
Through HoleThrough Hole, Right Angle
Insulation Height
0.264" (6.70mm)0.453" (11.50mm)
Contact Finish Thickness - Mating
39.4µin (1.00µm)-
Features
-Board Guide
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0533751010
0533751010
CONN HEADER VERT 10POS 2.5MM
Molex
19,271
In Stock
1 : ¥5.25000
Bag
Bag
Active
Header
Male Pin
0.098" (2.50mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.157" (4.00mm)
0.134" (3.40mm)
-
0.453" (11.50mm)
Circular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBTP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
White
Varies by Wire Gauge
250V
0534261010
0534261010
CONN HEADER R/A 10POS 2.5MM
Molex
928
In Stock
1 : ¥6.81000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
0.157" (4.00mm)
0.134" (3.40mm)
-
0.264" (6.70mm)
Circular
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBTP), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
White
Varies by Wire Gauge
250V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.