Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
223 In Stock | 1 : ¥112.23000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | MIL-DTL-26482 Series I | 8-4 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | - | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥166.66000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | MIL-DTL-26482 Series I | 8-4 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | - | - | Backshell, Cable Clamp, Strain Relief | Unshielded | - | - | 0.125" (3.18mm) | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥257.13000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | MIL-DTL-26482 Series I | 8-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | - | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
10 In Stock | 1 : ¥136.36000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | MIL-DTL-26482 Series I | 8-4 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | - | - | Backshell | Unshielded | - | - | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 42 : ¥263.00500 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | MIL-DTL-26482 Series I | 8-4 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | - | - | Backshell | Unshielded | - | - | - | -55°C ~ 125°C |