Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥175.03000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | - | MIL-5015 | 10SL-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | Environment Resistant | - | Backshell, Cable Clamp, Coupling Nut | Unshielded | - | - | 0.281" (7.14mm) | -55°C ~ 125°C | |||
2 In Stock | 1 : ¥363.53000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | - | MIL-5015 | 10SL-3 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | Environment Resistant | - | Cable Clamp, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C |