Headers, Male Pins

Results: 5
Mounting Type
Surface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Contact Length - Mating
0.228" (5.80mm)0.236" (6.00mm)0.240" (6.10mm)
Contact Length - Post
0.118" (3.00mm)0.122" (3.10mm)-
Overall Contact Length
0.452" (11.48mm)0.460" (11.68mm)-
Insulation Height
0.100" (2.54mm)0.136" (3.46mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
-Tin
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M20-9xxxx46
M20-9990946
CONN HEADER VERT 9POS 2.54MM
Harwin Inc.
1,137
In Stock
1 : ¥3.53000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
9
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
M20-9xxxx46
M20-9770946
CONN HEADER VERT 9POS 2.54MM
Harwin Inc.
4,446
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
9
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.228" (5.80mm)
0.122" (3.10mm)
0.452" (11.48mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
M20-890xx05
M20-8900905
CONN HEADER SMD R/A 9POS 2.54MM
Harwin Inc.
544
In Stock
1 : ¥7.64000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
9
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
-
-
0.136" (3.46mm)
Square
Gold
Flash
-
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
M20-9xxxx46 RA
M20-9750946
CONN HEADER R/A 9POS 2.54MM
Harwin Inc.
0
In Stock
Check Lead Time
1,500 : ¥1.76451
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
9
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.228" (5.80mm)
0.118" (3.00mm)
-
0.100" (2.54mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
M20-9xxxx46 RA
M20-9960946
CONN HEADER R/A 9POS 2.54MM
Harwin Inc.
0
In Stock
Check Lead Time
2,000 : ¥1.89721
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
9
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
-
0.100" (2.54mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.