Circular Connector Assemblies

Results: 3
Cable Opening
0.126" ~ 0.165" (3.20mm ~ 4.20mm)0.165" ~ 0.205" (4.20mm ~ 5.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
FGG.0B.305.CLAD52Z
FGG.0B.305.CLAD52Z
CONN PLUG MALE 5P GOLD SLDR CUP
LEMO
126
In Stock
1 : ¥303.84000
Bulk
Bulk
Active
Plug, Male Pins
5
305
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
6.5A
-
0.165" ~ 0.205" (4.20mm ~ 5.20mm)
-55°C ~ 250°C
FGG_B_series
FGG.0B.305.CLAD52
CONN PLUG MALE 5P GOLD SLDR CUP
LEMO
111
In Stock
1 : ¥306.06000
Bulk
Bulk
Active
Plug, Male Pins
5
305
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
6.5A
-
0.165" ~ 0.205" (4.20mm ~ 5.20mm)
-55°C ~ 250°C
FGG_B_series
FGG.0B.305.CLAD42Z
CONN PLUG MALE 5P GOLD SLDR CUP
LEMO
206
In Stock
1 : ¥303.84000
Bulk
Bulk
Active
Plug, Male Pins
5
305
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
6.5A
-
0.126" ~ 0.165" (3.20mm ~ 4.20mm)
-55°C ~ 250°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.