Rectangular Connector Housings

Results: 4
Packaging
BulkTray
Features
Connector Position Assurance (CPA), IP67IP67
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0194180011
0194180011
CONN RCPT HSG 6POS 5.84MM
Molex
1,902
In Stock
1 : ¥44.65000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.230" (5.84mm)
2
0.236" (6.00mm)
Free Hanging (In-Line)
Crimp
Latch Holder
-
Connector Position Assurance (CPA), IP67
Polybutylene Terephthalate (PBT), Polyester
-40°C ~ 120°C
0194180021
0194180021
CONN RCPT HSG 6POS 5.84MM
Molex
3,363
In Stock
1 : ¥43.10000
Tray
Tray
Active
Receptacle
Female Socket
6
0.230" (5.84mm)
2
0.236" (6.00mm)
Free Hanging (In-Line)
Crimp
Latch Holder
-
IP67
Polybutylene Terephthalate (PBT), Polyester
-40°C ~ 120°C
0194180020
0194180020
CONN RCPT HSG 6POS 5.84MM
Molex
261
In Stock
1 : ¥55.33000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.230" (5.84mm)
2
0.236" (6.00mm)
Free Hanging (In-Line)
Crimp
Latch Holder
-
IP67
Polybutylene Terephthalate (PBT), Polyester
-40°C ~ 120°C
0194180010
0194180010
CONN RCPT HSG 6POS 5.84MM
Molex
767
In Stock
1 : ¥59.77000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.230" (5.84mm)
2
0.236" (6.00mm)
Free Hanging (In-Line)
Crimp
Latch Holder
-
Connector Position Assurance (CPA), IP67
Polybutylene Terephthalate (PBT), Polyester
-40°C ~ 120°C
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.