D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,467 In Stock | 1 : ¥50.98000 Cut Tape (CT) 140 : ¥40.34471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Sub | Plug, Male Pins | 15 | 2 | Surface Mount | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | - | 5A | - | Board Guide | ||
963 In Stock | 1 : ¥49.09000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.409" (10.40mm) | Board Lock, Grounding Indents | ||
143 In Stock | 1 : ¥49.09000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | - | Board Lock, Grounding Indents | ||
2,564 In Stock | 1 : ¥66.25000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 7.5A | - | Board Lock, Grounding Indents | ||
108 In Stock | 1 : ¥68.88000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel | - | - | - | UL94 V-0 | 7.5A | - | Grounding Indents | ||
466 In Stock | 1 : ¥27.34000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 7.5A | - | Grounding Indents | ||
1,652 In Stock | 1 : ¥49.83000 Cut Tape (CT) 160 : ¥27.73581 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Sub | Plug, Male Pins | 15 | 2 | Surface Mount, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Board Guide, Grounding Indents | ||
940 In Stock | 1 : ¥51.64000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (M3) | Solder | Steel | Gold or Gold-Palladium | 30.0µin (0.76µm) | - | UL94 V-0 | 6.5A | 0.318" (8.08mm) | Board Lock, Grounding Indents | ||
338 In Stock | 1 : ¥59.69000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel | - | - | - | UL94 V-0 | 2A | - | Feed Through, Grounding Indents | ||
109 In Stock | 1 : ¥67.90000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 7.5A | - | Board Lock, Grounding Indents | ||
108 In Stock | 1 : ¥93.35000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 7.5A | 0.409" (10.40mm) | Grounding Indents | ||
104 In Stock | 1 : ¥94.82000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel | - | - | - | UL94 V-0 | 7.5A | - | Grounding Indents | ||
164 In Stock | 1 : ¥28.57000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (M3) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.409" (10.40mm) | Grounding Indents | ||
162 In Stock | 1 : ¥29.31000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | - | Grounding Indents | ||
102 In Stock | 1 : ¥35.22000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (M3) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.409" (10.40mm) | Board Lock, Grounding Indents | ||
192 In Stock | 1 : ¥45.07000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 7.5A | - | Board Lock, Grounding Indents | ||
105 In Stock | 1 : ¥46.96000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | - | Grounding Indents | ||
191 In Stock | 1 : ¥48.27000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | - | Board Lock, Grounding Indents | ||
105 In Stock | 1 : ¥52.54000 Cut Tape (CT) 160 : ¥42.71869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Sub | Plug, Male Pins | 15 | 2 | Surface Mount, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Board Guide, Grounding Indents | ||
137 In Stock | 1 : ¥54.84000 Cut Tape (CT) 140 : ¥44.64550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Sub | Plug, Male Pins | 15 | 2 | Surface Mount, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Board Guide, Grounding Indents | ||
1,490 In Stock | 1 : ¥61.90000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (M3) | Solder | Steel | Gold | - | - | UL94 V-0 | 6.5A | - | Board Lock, Grounding Indents | ||
150 In Stock | 1 : ¥275.69000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Brass, Tin Plated | Gold or Gold-Palladium | 30.0µin (0.76µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | Grounding Indents | ||
97 In Stock | 1 : ¥28.57000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.409" (10.40mm) | Board Lock, Grounding Indents | ||
83 In Stock | 1 : ¥29.23000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.318" (8.08mm) | Board Lock, Grounding Indents | ||
90 In Stock | 1 : ¥30.05000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel | - | - | - | UL94 V-0 | 6.5A | - | Grounding Indents |