Rectangular Connector Housings

Results: 4
Packaging
BulkTray
Features
Connector Position Assurance (CPA), IP67IP67
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
01941800
0194180037
CONN RCPT HSG 12POS 5.84MM
Molex
507
In Stock
1 : ¥60.01000
Bulk
Bulk
Active
Receptacle
Female Socket
12
0.230" (5.84mm)
2
0.236" (6.00mm)
Free Hanging (In-Line)
Crimp
Latch Holder
-
IP67
Polybutylene Terephthalate (PBT), Polyester
-40°C ~ 120°C
01941800
0194180038
CONN RCPT HSG 12POS 5.84MM
Molex
895
In Stock
1 : ¥60.18000
Tray
Tray
Active
Receptacle
Female Socket
12
0.230" (5.84mm)
2
0.236" (6.00mm)
Free Hanging (In-Line)
Crimp
Latch Holder
-
IP67
Polybutylene Terephthalate (PBT), Polyester
-40°C ~ 120°C
01941800
0194180026
CONN RCPT HSG 12POS 5.84MM
Molex
5,634
In Stock
1 : ¥65.51000
Tray
Tray
Active
Receptacle
Female Socket
12
0.230" (5.84mm)
2
0.236" (6.00mm)
Free Hanging (In-Line)
Crimp
Latch Holder
-
Connector Position Assurance (CPA), IP67
Polybutylene Terephthalate (PBT), Polyester
-40°C ~ 120°C
0194180027
0194180027
CONN RCPT HSG 12POS 5.84MM
Molex
694
In Stock
1 : ¥65.51000
Bulk
Bulk
Active
Receptacle
Female Socket
12
0.230" (5.84mm)
2
0.236" (6.00mm)
Free Hanging (In-Line)
Crimp
Latch Holder
-
Connector Position Assurance (CPA), IP67
Polybutylene Terephthalate (PBT), Polyester
-40°C ~ 120°C
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.