D-Sub Connector Assemblies

Results: 4
Shell Material, Finish
SteelSteel, Tin Plated
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
09642217210
09642217210
CONN D-SUB PLUG 15POS SLDR CUP
HARTING
40
In Stock
1 : ¥283.32000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
-
-
-
UL94 V-0
7.5A
-
Filter, Grounding Indents
09642217220
09642217220
CONN D-SUB PLUG 15POS SLDR CUP
HARTING
31
In Stock
1 : ¥166.82000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
-
-
-
UL94 V-0
7.5A
-
Filter, Grounding Indents
09642217240
09642217240
CONN D-SUB PLUG 15POS SLDR CUP
HARTING
4
In Stock
1 : ¥261.89000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
-
-
-
UL94 V-0
7.5A
-
Filter, Grounding Indents
09642217230
09642217230
CONN D-SUB PLUG 15POS SLDR CUP
HARTING
0
In Stock
Check Lead Time
1 : ¥285.29000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
-
-
-
UL94 V-0
7.5A
-
Filter, Grounding Indents
Showing
of 4

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.