Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
166 In Stock | 1 : ¥152.12000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | Backshell, Cable Clamp | Unshielded | - | 600V | 0.310" ~ 0.380" (7.87mm ~ 9.65mm) | -40°C ~ 115°C | |||
41 In Stock | 1 : ¥158.44000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | Backshell, Cable Clamp | Unshielded | - | 600V | 0.310" ~ 0.380" (7.87mm ~ 9.65mm) | -40°C ~ 115°C | |||
0 In Stock Check Lead Time | 100 : ¥170.40320 Bulk | Bulk | Active | Plug, Female Sockets | 10 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | Backshell, Cable Clamp | Unshielded | - | 600V | 0.210" ~ 0.250" (5.33mm ~ 6.35mm) | -40°C ~ 115°C | |||
0 In Stock Check Lead Time | 100 : ¥124.19590 Bulk | Bulk | Active | Plug, Female Sockets | 10 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | Backshell, Cable Clamp | Unshielded | - | 600V | 0.210" ~ 0.250" (5.33mm ~ 6.35mm) | -40°C ~ 115°C | |||
0 In Stock Check Lead Time | 100 : ¥124.19590 Bulk | Bulk | Active | Plug, Female Sockets | 10 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | Backshell, Cable Clamp | Unshielded | - | 600V | 0.260" ~ 0.300" (6.60mm ~ 7.62mm) | -40°C ~ 115°C | |||
0 In Stock Check Lead Time | 100 : ¥169.64210 Bulk | Bulk | Active | Plug, Female Sockets | 10 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | Backshell, Cable Clamp | Unshielded | - | 600V | 0.260" ~ 0.300" (6.60mm ~ 7.62mm) | -40°C ~ 115°C |