Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock | 1 : ¥69.21000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.295" (7.50mm) | - | 270° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 15 A | 300 V | 12-30 AWG | - | Black | 110°C | Tin | Retention Latches (Non-Wire Side) | |||
48 In Stock | 1 : ¥69.21000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.295" (7.50mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 15 A | 300 V | 12-30 AWG | - | Black | 110°C | Tin | Retention Latches (Wire Side) | |||
50 In Stock | 1 : ¥74.38000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.295" (7.50mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 15 A | 300 V | 12-30 AWG | - | Black | 110°C | Tin | Retention Latches (Non-Wire Side) |