Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119 In Stock | 1 : ¥349.00000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
28 In Stock | 1 : ¥379.70000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A | - | 0.205" ~ 0.244" (5.20mm ~ 6.20mm) | -55°C ~ 250°C | |||
76 In Stock | 1 : ¥349.00000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A | - | 0.205" ~ 0.244" (5.20mm ~ 6.20mm) | -55°C ~ 250°C | |||
7 In Stock | 1 : ¥349.00000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
6 In Stock | 1 : ¥349.00000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A | - | 0.205" ~ 0.244" (5.20mm ~ 6.20mm) | -55°C ~ 250°C | |||
29 In Stock | 1 : ¥353.84000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A | - | 0.244" ~ 0.283" (6.20mm ~ 7.20mm) | -55°C ~ 250°C | |||
33 In Stock | 1 : ¥354.34000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A | - | 0.244" ~ 0.283" (6.20mm ~ 7.20mm) | -55°C ~ 250°C | |||
2 In Stock | 1 : ¥354.34000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A | - | 0.283" ~ 0.299" (7.20mm ~ 7.60mm) | -55°C ~ 250°C | |||
3 In Stock | 1 : ¥379.70000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A | - | 0.122" ~ 0.165" (3.10mm ~ 4.20mm) | -55°C ~ 250°C | |||
3 In Stock | 1 : ¥379.70000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥320.02000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥320.02000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A | - | 0.205" ~ 0.244" (5.20mm ~ 6.20mm) | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥349.00000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A | - | 0.122" ~ 0.165" (3.10mm ~ 4.20mm) | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥349.00000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A | - | 0.244" ~ 0.283" (6.20mm ~ 7.20mm) | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥350.39000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A | - | 0.122" ~ 0.165" (3.10mm ~ 4.20mm) | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥350.39000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥353.84000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A | - | 0.283" ~ 0.299" (7.20mm ~ 7.60mm) | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥353.84000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A | - | 0.283" ~ 0.299" (7.20mm ~ 7.60mm) | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥362.30000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A | - | - | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥362.30000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A | - | 0.087" ~ 0.106" (2.20mm ~ 2.70mm) | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥362.30000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A | - | 0.087" ~ 0.106" (2.20mm ~ 2.70mm) | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥362.30000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A | - | 0.106" ~ 0.122" (2.70mm ~ 3.10mm) | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥362.30000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A | - | 0.106" ~ 0.122" (2.70mm ~ 3.10mm) | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥379.70000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull, Detent Lock | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | Backshell | Shielded | 9A | - | 0.205" ~ 0.244" (5.20mm ~ 6.20mm) | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥379.70000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A | - | 0.122" ~ 0.165" (3.10mm ~ 4.20mm) | -55°C ~ 250°C |