Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
199 In Stock | 1 : ¥361.07000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 306 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
134 In Stock | 1 : ¥361.07000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 306 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
6 In Stock | 1 : ¥362.30000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 306 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
2 In Stock | 1 : ¥578.22000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 306 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Lanyard | Shielded | 7A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥331.84000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 306 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥362.30000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 306 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥420.92000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 306 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP54 - Dust Protected, Water Resistant | UL94 V-0 | Backshell | Shielded | 7A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥420.92000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 306 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP54 - Dust Protected, Water Resistant | UL94 V-0 | Backshell | Shielded | 7A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥711.05000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 306 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥711.05000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 306 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : ¥773.28000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 306 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥773.28000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 306 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥803.90000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 306 | - | Free Hanging (In-Line), Right Angle | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C |