Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
467 In Stock | 1 : ¥270.76000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.126" ~ 0.165" (3.20mm ~ 4.20mm) | -55°C ~ 250°C | |||
366 In Stock | 1 : ¥270.76000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.169" ~ 0.205" (4.30mm ~ 5.20mm) | -55°C ~ 250°C | |||
200 In Stock | 1 : ¥273.55000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
125 In Stock | 1 : ¥273.55000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.091" ~ 0.126" (2.30mm ~ 3.20mm) | -55°C ~ 250°C | |||
1 In Stock | 1 : ¥270.76000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.091" ~ 0.126" (2.30mm ~ 3.20mm) | -55°C ~ 250°C | |||
14 In Stock | 1 : ¥232.26000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 10A | - | - | -55°C ~ 250°C | |||
46 In Stock | 1 : ¥270.76000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.209" ~ 0.220" (5.30mm ~ 5.60mm) | -55°C ~ 250°C | |||
19 In Stock | 1 : ¥273.55000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.126" ~ 0.165" (3.20mm ~ 4.20mm) | -55°C ~ 250°C | |||
32 In Stock | 1 : ¥246.95000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, No Collet | Shielded | 10A | - | - | -55°C ~ 250°C | |||
7 In Stock | 1 : ¥249.58000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
14 In Stock | 1 : ¥270.76000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.055" ~ 0.087" (1.40mm ~ 2.20mm) | -55°C ~ 250°C | |||
8 In Stock | 1 : ¥273.55000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.209" ~ 0.220" (5.30mm ~ 5.60mm) | -55°C ~ 250°C | |||
49 In Stock | 1 : ¥276.10000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.126" ~ 0.165" (3.20mm ~ 4.20mm) | -55°C ~ 250°C | |||
39 In Stock | 1 : ¥276.10000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.209" ~ 0.220" (5.30mm ~ 5.60mm) | -55°C ~ 250°C | |||
20 In Stock | 1 : ¥278.89000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.126" ~ 0.165" (3.20mm ~ 4.20mm) | -55°C ~ 250°C | |||
8 In Stock | 1 : ¥278.89000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
7 In Stock | 1 : ¥278.89000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.091" ~ 0.126" (2.30mm ~ 3.20mm) | -55°C ~ 250°C | |||
2 In Stock | 1 : ¥585.52000 Bulk | Bulk | Obsolete | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
2 In Stock | 1 : ¥587.82000 Bulk | Bulk | Obsolete | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.126" ~ 0.165" (3.20mm ~ 4.20mm) | -55°C ~ 250°C | |||
4 In Stock | 1 : ¥276.10000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
5 In Stock | 1 : ¥270.76000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.130" ~ 0.165" (3.30mm ~ 4.20mm) | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥270.76000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.091" ~ 0.126" (2.30mm ~ 3.20mm) | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥273.55000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.055" ~ 0.087" (1.40mm ~ 2.20mm) | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥273.55000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.130" ~ 0.165" (3.30mm ~ 4.20mm) | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥276.10000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.091" ~ 0.126" (2.30mm ~ 3.20mm) | -55°C ~ 250°C |