Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62 In Stock | 1 : ¥274.86000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | 0.146" ~ 0.173" (3.70mm ~ 4.40mm) | -55°C ~ 250°C | |||
56 In Stock | 1 : ¥274.86000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | 0.126" ~ 0.165" (3.20mm ~ 4.20mm) | -55°C ~ 250°C | |||
8 In Stock | 1 : ¥273.55000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | 0.126" ~ 0.146" (3.20mm ~ 3.70mm) | -55°C ~ 250°C |