Headers, Plugs and Sockets

Results: 4
Series
COMBICON GICVCOMBICON GMSTBCOMBICON GMVSTBRCOMBICON GMVSTBW
Type
Header, Female SocketsPlug, Female Sockets
Header Orientation
-Vertical
Plug Wire Entry
180°270°-
Termination Style
Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
12A16A
Current - UL
15 A16 A18.5 A
Voltage - UL
250 V600 V
Wire Gauge or Range - AWG
12-30 AWG-
Wire Gauge or Range - mm²
0.2-2.5mm²-
Features
Retention LatchesRetention Latches (Non-Wire Side)Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1714278
1714278
TERM BLOCK PLUG 2POS STR 7.62MM
Phoenix Contact
41
In Stock
100
Factory
1 : ¥28.15000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.300" (7.62mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
16A
1 kV
18.5 A
600 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1774454
1774454
TERM BLOCK PLUG 2POS 7.62MM
Phoenix Contact
41
In Stock
1 : ¥32.35000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.300" (7.62mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
1 kV
15 A
600 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Wire Side)
1756485
1756485
TERM BLOCK HDR 2POS VERT 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥16.10700
Bulk
Bulk
Active
Header, Female Sockets
2
2
1
0.300" (7.62mm)
Vertical
-
Solder
Through Hole
16A
1 kV
16 A
250 V
-
-
Green
-
Tin
Retention Latches
1771910
1771910
TERM BLOCK PLUG 2POS 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥29.40640
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.300" (7.62mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
1 kV
15 A
600 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.