Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 250 : ¥19.26512 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 6 | M16-6 | - | Crimp | 1.5mm | Panel Mount, Snap-In | - | Bayonet Lock | Keyed | Plastic | - | Black | IP40 | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 100 : ¥42.97800 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 6 | M16-6 | - | Crimp | 1.5mm | Panel Mount | Bulkhead - Rear Side Nut | Bayonet Lock | Keyed | Plastic | - | Black | IP40 | UL94 V-0 | - | Unshielded |