Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock 192 Factory | 1 : ¥16.99000 Bulk 48 : ¥25.85750 Bulk | Bulk Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.138" (3.50mm) | 135° | - | Solder | Through Hole | 15A | 320 V | 10 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥18.59020 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 8 | 8 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 17A | 320 V | 10 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - |