Headers, Plugs and Sockets

Results: 12
Packaging
BoxBulk
Plug Wire Entry
90°180°270°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)Screwless - Leg Spring, Push-In Spring
Current - IEC
20.5A23A24A
Current - UL
10 A18.5 A20 A
Wire Gauge or Range - AWG
12-26 AWG12-30 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²0.2-4mm²
Color
BlackOrange
Features
Ejector Latches, Retention Latches (Non-Wire Side)Mating Flange, Retention Latches (Non-Wire Side)Retention Latches (Non-Wire Side)Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1943700000
1954460000
TERM BLOCK PLUG 5POS STR 5MM
Weidmüller
457
In Stock
72 : ¥31.13792
Bulk
1 : ¥14.78000
Box
Bulk
Box
Active
Plug, Female Sockets
5
5
1
0.197" (5.00mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1958620000
1958620000
TERM BLOCK PLUG 5POS 90DEG 5MM
Weidmüller
62
In Stock
792
Factory
1 : ¥35.88000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.197" (5.00mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Wire Side)
1017710000
1017710000
TERM BLOCK PLUG 5POS STR 5MM
Weidmüller
72
In Stock
1 : ¥48.36000
Box
Box
Active
Plug, Female Sockets
5
5
1
0.197" (5.00mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
20.5A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1633620000
1017270000
TERM BLOCK PLUG 5POS STR 5MM
Weidmüller
73
In Stock
1 : ¥22.25000
Box
48 : ¥34.12542
Box
Box
Box
Active
Plug, Female Sockets
5
5
1
0.197" (5.00mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
20.5A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1017890000
1017890000
TERM BLOCK PLUG 5POS STR 5MM
Weidmüller
0
In Stock
Check Lead Time
72 : ¥30.68069
Box
Box
Active
Plug, Female Sockets
5
5
1
0.197" (5.00mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
20.5A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1943700000
1955540000
TERM BLOCK PLUG 5POS STR 5MM
Weidmüller
0
In Stock
Check Lead Time
72 : ¥31.13792
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.197" (5.00mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1979300000
1979300000
TERM BLOCK PLUG 5POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
72 : ¥31.90986
Box
Box
Active
Plug, Female Sockets
5
5
1
0.197" (5.00mm)
-
90°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Wire Side)
1980200000
1980200000
TERM BLOCK PLUG 5POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
72 : ¥31.90986
Box
Box
Active
Plug, Female Sockets
5
5
1
0.197" (5.00mm)
-
90°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Wire Side)
1948210000
1958270000
TERM BLOCK PLUG 5POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
72 : ¥32.39222
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.197" (5.00mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Wire Side)
1948990000
1958840000
TERM BLOCK PLUG 5POS 270DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
72 : ¥32.39222
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.197" (5.00mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1017450000
1017450000
TERM BLOCK PLUG 5POS STR 5MM
Weidmüller
0
In Stock
Check Lead Time
48 : ¥34.12542
Box
Box
Active
Plug, Female Sockets
5
5
1
0.197" (5.00mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
20.5A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1016370000
1016370000
TERM BLOCK PLUG 5POS STR 5MM
Weidmüller
0
In Stock
Check Lead Time
48 : ¥36.06500
Box
Box
Active
Plug, Female Sockets
5
5
1
0.197" (5.00mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
20.5A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches, Retention Latches (Non-Wire Side)
Showing
of 12

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.