Circular Connector Housings

Results: 2
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Flange
Ingress Protection
IP67 - Dust Tight, WaterproofIP68 - Dust Tight, Waterproof
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
Shell Size - Insert
Shell Size, MIL
Contact Type
Contact Size
Mounting Type
Mounting Feature
Fastening Type
Orientation
Shell Material
Shell Finish
Housing Color
Ingress Protection
Material Flammability Rating
Features
Shielding
CL1C1101
CL1C1101
CONN RCPT HSNG MALE 4POS INLINE
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
50 : ¥97.33540
Bulk
Bulk
Active
Receptacle Housing
For Male Pins
4
1-1
-
Crimp and Solder Cup
16
Free Hanging (In-Line)
-
Twist Latch
Keyed
Thermoplastic, Halogen Free
-
Black
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
CL1M1102
CL1M1102
CONN RCPT HSNG MALE 4POS PNL MNT
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
50 : ¥127.85980
Bulk
Bulk
Active
Receptacle Housing
For Male Pins
4
1-1
-
Crimp and Solder Cup
16
Panel Mount
Flange
Twist Latch
Keyed
Thermoplastic, Halogen Free
-
Black
IP68 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
Showing
of 2

Circular Connector Housings


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, housing components are the portion of the connector into which contacts or contact insert assemblies are inserted, and to which supporting components such as backshells are attached.