Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 48 : ¥99.42417 Bulk | Bulk | Active | Plug, Female Sockets | 22 | 11 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 13.4A | 320 V | 9.5 A | 300 V | 16-26 AWG | 0.14-1.5mm² | Black | -50°C ~ 120°C | Tin | - | |||
0 In Stock Check Lead Time | 48 : ¥99.42417 Bulk | Bulk | Active | Plug, Female Sockets | 22 | 11 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 13.4A | 320 V | 9.5 A | 300 V | 16-26 AWG | 0.14-1.5mm² | Orange | -50°C ~ 120°C | Tin | - | |||
0 In Stock Check Lead Time | 10 : ¥129.42800 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 44 | 22 | 2 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 14A | 400 V | 10 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 10 : ¥129.42800 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 44 | 22 | 2 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 14A | 400 V | 10 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 10 : ¥129.42800 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 44 | 22 | 2 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 17A | 400 V | 10 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 10 : ¥129.42800 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 44 | 22 | 2 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 17A | 400 V | 10 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - |