Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
210 In Stock | 1 : ¥352.53000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | 308 | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 5A | - | - | -55°C ~ 250°C | |||
48 In Stock | 1 : ¥537.91000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | 308 | - | Through Hole, Right Angle | - | Solder | Push-Pull | G | Metal | Brass and Polyphenylene Sulfide (PPS) | Nickel | Gold | Brown, Silver | IP50 - Dust Protected | UL94 V-0 | Ground | Shielded | 2A | - | - | -55°C ~ 250°C | |||
1,115 In Stock | 1 : ¥634.29000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | 308 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Push-Pull | G | Metal | Brass and Polyphenylene Sulfide (PPS) | Nickel | Gold | Brown, Silver | IP50 - Dust Protected | UL94 V-0 | Ground | Shielded | 2A | - | - | -55°C ~ 250°C | |||
96 In Stock | 1 : ¥342.51000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | 308 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 5A | - | - | -55°C ~ 250°C | |||
56 In Stock | 1 : ¥355.73000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | 308 | - | Panel Mount, Through Hole | Front and Rear Side Nut | Solder | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 5A | - | - | -55°C ~ 250°C |