Circular Connector Assemblies

Results: 3
Mounting Type
Panel MountPanel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side NutBulkhead - Rear Side Nut
Termination
CrimpSolderSolder Cup
Shell Material
BrassBrass and Polyphenylene Sulfide (PPS)
Shell Finish
ChromeNickel
Color
Brown, SilverSilver
Features
-Ground
Current Rating (Amps)
4.5A9A
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
EGG.1B.305.CLL
EGG.1B.305.CLL
CONN RCPT FMALE 5P GOLD SLDR CUP
LEMO
385
In Stock
1 : ¥288.08000
Bulk
Bulk
Active
Receptacle, Female Sockets
5
305
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
9A
-
-
-55°C ~ 250°C
EXG.1B.305.HLN
EXG.1B.305.HLN
CONN RCPT FMALE 5POS GOLD SOLDER
LEMO
130
In Stock
1 : ¥541.60000
Bulk
Bulk
Active
Receptacle, Female Sockets
5
305
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
Solder
Push-Pull
G
Metal
Brass and Polyphenylene Sulfide (PPS)
Nickel
Gold
Brown, Silver
IP50 - Dust Protected
UL94 V-0
Ground
Shielded
4.5A
-
-
-55°C ~ 250°C
EGG.1B.305.CYM
EGG.1B.305.CYM
CONN RCPT FMALE 5POS GOLD CRIMP
LEMO
19
In Stock
1 : ¥190.22000
Bulk
Bulk
Active
Receptacle, Female Sockets
5
305
-
Panel Mount
Bulkhead - Rear Side Nut
Crimp
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
9A
-
-
-55°C ~ 250°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.