Circular Connector Assemblies

Results: 11
Mounting Type
Free Hanging (In-Line)Panel MountPanel Mount, Through HolePanel Mount, Through Hole, Right AngleThrough HoleThrough Hole, Right Angle
Mounting Feature
-Bulkhead - Front Side NutBulkhead - Rear Side NutFront and Rear Side Nut
Termination
SolderSolder Cup
Orientation
AG
Shell Material
BrassBrass and Polyphenylene Sulfide (PPS)
Shell Finish
ChromeNickel
Color
Brown, SilverSilver
Features
-BackshellBoard LockGround
Current Rating (Amps)
1.5A2A
Cable Opening
0.165" ~ 0.205" (4.20mm ~ 5.20mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
EPG.0B.309.HLN
EPG.0B.309.HLN
CONN RCPT FMALE 9POS GOLD SOLDER
LEMO
163
In Stock
1 : ¥514.75000
Bulk
Bulk
Active
Receptacle, Female Sockets
9
309
-
Through Hole, Right Angle
-
Solder
Push-Pull
G
Metal
Brass and Polyphenylene Sulfide (PPS)
Nickel
Gold
Brown, Silver
IP50 - Dust Protected
UL94 V-0
Ground
Shielded
1.5A
-
-
-55°C ~ 250°C
EEG.0B.309.CLL
EEG.0B.309.CLL
CONN RCPT FMALE 9P GOLD SLDR CUP
LEMO
127
In Stock
1 : ¥266.74000
Bulk
Bulk
Active
Receptacle, Female Sockets
9
309
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
2A
-
-
-55°C ~ 250°C
EXG.0B.309.HLN
EXG.0B.309.HLN
CONN RCPT FMALE 9POS GOLD SOLDER
LEMO
51
In Stock
1 : ¥580.60000
Bulk
Bulk
Active
Receptacle, Female Sockets
9
309
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
Solder
Push-Pull
G
Metal
Brass and Polyphenylene Sulfide (PPS)
Nickel
Gold
Brown, Silver
IP50 - Dust Protected
UL94 V-0
Ground
Shielded
1.5A
-
-
-55°C ~ 250°C
ECG.0B.309.CLN
ECG.0B.309.CLN
CONN RCPT FMALE 9POS GOLD SOLDER
LEMO
157
In Stock
1 : ¥182.34000
Bulk
Bulk
Active
Receptacle, Female Sockets
9
309
-
Panel Mount, Through Hole
Front and Rear Side Nut
Solder
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
2A
-
-
-55°C ~ 250°C
EGG.0B.309.CLL
EGG.0B.309.CLL
CONN RCPT FMALE 9P GOLD SLDR CUP
LEMO
90
In Stock
1 : ¥245.56000
Bulk
Bulk
Active
Receptacle, Female Sockets
9
309
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
2A
-
-
-55°C ~ 250°C
PHG.0B.309.CLLD52Z
PHG.0B.309.CLLD52Z
CONN RCPT FMALE 9P GOLD SLDR CUP
LEMO
12
In Stock
1 : ¥326.42000
Bulk
Bulk
Active
Receptacle, Female Sockets
9
309
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
2A
-
0.165" ~ 0.205" (4.20mm ~ 5.20mm)
-55°C ~ 250°C
ECG.0B.309.CLL
ECG.0B.309.CLL
CONN RCPT FMALE 9P GOLD SLDR CUP
LEMO
39
In Stock
1 : ¥305.24000
Bulk
Bulk
Active
Receptacle, Female Sockets
9
309
-
Panel Mount
Front and Rear Side Nut
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
2A
-
-
-55°C ~ 250°C
EZG.0B.309.CLN
EZG.0B.309.CLN
CONN RCPT FMALE 9POS GOLD SOLDER
LEMO
7
In Stock
1 : ¥353.10000
Bulk
Bulk
Active
Receptacle, Female Sockets
9
309
-
Through Hole
-
Solder
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Board Lock
Shielded
2A
-
-
-55°C ~ 250°C
EYG_B_series
EYG.0B.309.CLN
CONN RCPT FMALE 9POS GOLD SOLDER
LEMO
0
In Stock
1 : ¥257.62000
Bulk
Bulk
Active
Receptacle, Female Sockets
9
309
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Board Lock
Shielded
2A
-
-
-55°C ~ 250°C
EGA.0B.309.CLL
EGA.0B.309.CLL
CONN RCPT FMALE 9P GOLD SLDR CUP
LEMO
3
In Stock
1 : ¥266.74000
Bulk
Bulk
Active
Receptacle, Female Sockets
9
309
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Push-Pull
A
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
2A
-
-
-55°C ~ 250°C
PHG.0B.309.CLLD52
PHG.0B.309.CLLD52
CONN RCPT FMALE 9P GOLD SLDR CUP
LEMO
3
In Stock
1 : ¥323.96000
Bulk
Bulk
Active
Receptacle, Female Sockets
9
309
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
2A
-
0.165" ~ 0.205" (4.20mm ~ 5.20mm)
-55°C ~ 250°C
Showing
of 11

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.