Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59 In Stock | 1 : ¥115.75000 Bulk | Bulk | Active | Plug, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥37.90340 Bulk | Bulk | Active | Plug Housing for Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | - | 180° | - | Free Hanging (In-Line) | 12A | 630 V | 10 A | 300 V | 14-20 AWG | 0.5-2.5mm² | Green | - | - | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥84.00800 Bulk | Bulk | Active | Plug, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 12A | 630 V | 10 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Green | - | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥110.82840 Bulk | Bulk | Active | Plug, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 12A | 630 V | 10 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Green | - | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥110.97620 Bulk | Bulk | Active | Plug, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | - | 270° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥110.97620 Bulk | Bulk | Active | Plug, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating Flange, Retention Latches (Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥119.10360 Bulk | Bulk | Active | Plug, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 12A | 630 V | 10 A | 300 V | 14-24 AWG | 0.2-1.5mm² | Green | - | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥124.20160 Bulk | Bulk | Active | Plug, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 12A | 630 V | 10 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Green | - | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥127.00940 Bulk | Bulk | Active | Plug, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | - | 45° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥149.10120 Bulk | Bulk | Active | Plug, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | - | 180° | IDC | Free Hanging (In-Line) | 10A | 1 kV | 10 A | 300 V | 18-22 AWG | 0.5-1mm² | Green | - | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥241.01480 Bulk | Bulk | Active | Plug, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating Flange, Retention Latches (Non-Wire Side) |