Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90 In Stock | 1 : ¥40.56000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 4 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 13.4A | 200 V | 10 A | 150 V | - | - | Black | -50°C ~ 120°C | Tin | Mating Flange, Solder Retention | |||
27 In Stock | 1 : ¥38.26000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 4 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 10A | 250 V | 10 A | 150 V | - | - | Black | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
52 In Stock | 20 : ¥67.09850 Bulk 1 : ¥46.88000 Box | Bulk Box | Active | Header, Male Pins, Shrouded (4 Side), Stacked | 16 | 8, 8 | 2, 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 7.9A | 200 V | 9.5 A | 150 V | - | - | Black | -50°C ~ 120°C | Tin | Mating Flange, Solder Retention | |||
23 In Stock | 1 : ¥40.56000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 4 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 13.4A | 200 V | 10 A | 150 V | - | - | Black | -50°C ~ 120°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock Check Lead Time | 84 : ¥25.18940 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 4 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 13.4A | 200 V | 10 A | 150 V | - | - | Black | -50°C ~ 120°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock Check Lead Time | 235 : ¥27.43017 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 4 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 13.4A | 200 V | 10 A | 150 V | - | - | Black | -50°C ~ 120°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock Check Lead Time | 235 : ¥27.43017 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 4 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 13.4A | 200 V | 10 A | 150 V | - | - | Black | -50°C ~ 120°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock Check Lead Time | 175 : ¥29.74343 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 4 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 13.4A | 200 V | 10 A | 150 V | - | - | Black | -50°C ~ 120°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock Check Lead Time | 175 : ¥29.74343 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 4 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 13.4A | 200 V | 10 A | 150 V | - | - | Black | -50°C ~ 120°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock Check Lead Time | 50 : ¥37.51880 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side), Stacked | 8 | 4, 4 | 2, 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 7.9A | 200 V | 9.5 A | 150 V | - | - | Black | -50°C ~ 120°C | Tin | Mating Flange, Solder Retention |