Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108 In Stock | 1 : ¥61.16000 Bulk | Bulk | Active | Plug, Female Sockets | 11 | 11 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 12-22 AWG | 2.5mm² | Green | -30°C ~ 105°C | - | - | |||
1,386 In Stock | 1 : ¥87.84000 Bulk | Bulk | Active | Plug, Female Sockets | 11 | 11 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 10-22 AWG | 2.5mm² | Green | -30°C ~ 105°C | - | - | |||
0 In Stock | 100 : ¥57.07460 Bulk | Bulk | Active | Plug, Female Sockets | 11 | 11 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 10-22 AWG | 2.5mm² | Green | -30°C ~ 105°C | - | - | |||
0 In Stock | 50 : ¥78.89620 Bulk | Bulk | Active | Plug, Female Sockets | 11 | 11 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 12-22 AWG | 2.5mm² | Green | -30°C ~ 105°C | - | - |