Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,957 In Stock 7,800 Factory | 1 : ¥16.34000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 1 : ¥16.34000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 250 V | 8 A | 300 V | - | - | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 1 : ¥15.00000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 160 V | 8 A | 300 V | - | - | Black | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥17.65920 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 8A | 160 V | 8 A | 300 V | - | - | Black | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥18.69380 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 8A | 160 V | 8 A | 300 V | - | - | Green | - | Gold | - | |||
0 In Stock Check Lead Time | 50 : ¥22.01860 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 160 V | 8 A | 300 V | - | - | Green | - | Gold | - |