Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45 In Stock | 1 : ¥134.97000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | 14S-5 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | - | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
51 In Stock | 1 : ¥124.38000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | 14S-5 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | - | - | Backshell | Unshielded | - | - | - | -55°C ~ 125°C | |||
4 In Stock | 1 : ¥312.30000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | 14S-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | - | - | Backshell | Unshielded | - | - | - | -55°C ~ 125°C |