Headers, Male Pins

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right Angle
Insulation Height
0.239" (6.07mm)0.278" (7.06mm)
Contact Finish Thickness - Mating
2.00µin (0.051µm)-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2,290
In Stock
1 : ¥6.40000
Cut Tape (CT)
1,000 : ¥3.28359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.039" (1.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.278" (7.06mm)
-
Gold
-
Gold
Brass
Polyester
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
1A
100V
DF50A-6P-1H(51)
DF50A-6P-1H(51)
CONN HEADER SMD R/A 6POS 1MM
Hirose Electric Co Ltd
2,696
In Stock
1 : ¥9.11000
Cut Tape (CT)
1,000 : ¥4.93836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.039" (1.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.239" (6.07mm)
-
Gold
2.00µin (0.051µm)
Gold
Brass
Polyester
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
1A
100V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.