Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
628 In Stock 3,900 Factory | 1 : ¥45.89000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 20A | 1 kV | 5 A | 600 V | 10-30 AWG | 0.2-4mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
13 In Stock | 1 : ¥9.28000 Bulk | Bulk | Active | Plug Housing for Female Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | - | Free Hanging (In-Line) | 20A | 1 kV | 10 A | 600 V | 14-20 AWG | 0.5-2.5mm² | Green | - | - | Retention Latches | |||
0 In Stock Check Lead Time | 50 : ¥41.74680 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 20A | 400 V | - | - | 10-30 AWG | 0.2-4mm² | Black | - | Tin | Retention Latches (Non-Wire Side) |