D-Sub, D-Shaped Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,826 In Stock | 1 : ¥7.96000 Bulk | Bulk | Active | Signal | Male Pin | Machined | 20-26 AWG | Crimp | Brass | Gold | 30.0µin (0.76µm) | - | - | - | - | |||
177,578 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.51311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 24-28 AWG | Crimp | Brass | Gold | Flash | - | - | - | Insulation Support | |||
14,431 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | Signal | Male Pin | Stamped | 20-28 AWG | Crimp | Brass | Gold | Flash | - | - | - | Insulation Support | |||
5,053 In Stock | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.72140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 24-28 AWG | Crimp | Brass | Gold | 10.0µin (0.25µm) | - | - | - | Insulation Support | |||
1,414 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Signal | Male Pin | Stamped | 24-28 AWG | Crimp | Brass | Gold | 10.0µin (0.25µm) | - | - | - | Insulation Support |