OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,739 In Stock | 1 : ¥18.28000 Cut Tape (CT) 3,000 : ¥8.35740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | N-Channel | 2:1 | Yes | 1 ms | 5 ms | 2A | 55 µA | 2.8V ~ 5.5V | Handheld/Mobile Devices | -40°C ~ 85°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
7,313 In Stock | 1 : ¥22.10000 Cut Tape (CT) 2,000 : ¥9.75005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | N-Channel | 2:1 | Yes | 1 ms | 5 ms | 1.25A | 55 µA | 2.8V ~ 5.5V | Handheld/Mobile Devices | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
710 In Stock | 1 : ¥22.70000 Cut Tape (CT) 250 : ¥15.36952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | N-Channel | 2:1 | Yes | 1 ms | 5 ms | 2A | 55 µA | 2.8V ~ 5.5V | Handheld/Mobile Devices | -40°C ~ 85°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
3,972 In Stock | 1 : ¥22.58000 Cut Tape (CT) 2,000 : ¥11.33700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | N-Channel | 2:1 | Yes | 1 ms | 5 ms | 1.25A | 55 µA | 2.8V ~ 5.5V | Handheld/Mobile Devices | -40°C ~ 85°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
1,329 In Stock | 1 : ¥22.99000 Tube | - | Tube | Active | Source Selector Switch | N-Channel | 2:1 | Yes | 1 ms | 5 ms | 1.25A | 55 µA | 2.8V ~ 5.5V | Handheld/Mobile Devices | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |