Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,930 In Stock | 1 : ¥19.47000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 36V | 0.6V | 34V | 500mA | 500kHz, 300kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-VFDFN Exposed Pad | 12-DFN (4x3) | ||
9,425 In Stock | 1 : ¥29.16000 Cut Tape (CT) 250 : ¥20.33220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 40V | 0.6V | 34V | 1A | 500kHz, 300kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-VFDFN Exposed Pad | 12-DFN (4x3) |