FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,879 In Stock | 1 : ¥20.28000 Cut Tape (CT) 3,000 : ¥10.52905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 32 | 0.020" (0.50mm) | Solder | 0.30mm | 0.039" (1.00mm) | Flip Lock, Backlock | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention | 50V | -40°C ~ 85°C | UL94 V-0, UL94 HB | |||
7,630 In Stock | 1 : ¥16.34000 Cut Tape (CT) 1,500 : ¥11.51321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 32 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6, Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
1,381 In Stock | 1 : ¥17.32000 Cut Tape (CT) 1,500 : ¥9.29881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 32 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6, Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
4,193 In Stock | 1 : ¥19.13000 Cut Tape (CT) 2,000 : ¥10.27026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 32 | 0.020" (0.50mm) | Solder | 0.30mm | 0.159" (4.04mm) | Flip Lock | Straight, Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA9T), Nylon 9T, Glass Filled | - | 50V | -25°C ~ 85°C | UL94 V-0 |