FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,931 In Stock | 1 : ¥11.33000 Cut Tape (CT) 3,000 : ¥5.65694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 14 | 0.020" (0.50mm) | Solder | 0.30mm | 0.039" (1.00mm) | Flip Lock, Backlock | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention | 50V | -40°C ~ 85°C | UL94 V-0, UL94 HB | |||
33,537 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥3.26433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 14 | 0.020" (0.50mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock, Backlock | Tabbed, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | UL94 V-0 | |||
16,088 In Stock | 1 : ¥9.77000 Cut Tape (CT) 1,000 : ¥5.42791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Surface Mount, Right Angle | Contacts, Top | 14 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Straight | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6, Glass Filled | - | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | - | |||
5,044 In Stock | 1 : ¥13.87000 Cut Tape (CT) 1,000 : ¥7.72395 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 14 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6, Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
9,297 In Stock | 1 : ¥18.39000 Cut Tape (CT) 1,000 : ¥10.20774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 14 | 0.020" (0.50mm) | Solder | 0.30mm | 0.154" (3.90mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 |