Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-VSSOP
LM5006MM/NOPB
IC REG BUCK ADJ 600MA 10VSSOP
Texas Instruments
590
In Stock
1 : ¥26.01000
Cut Tape (CT)
1,000 : ¥17.27872
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6V
75V
2.5V
75V
600mA
-
No
-40°C ~ 125°C (TJ)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
10-VSSOP
LM5006MMX/NOPB
IC REG BUCK ADJ 600MA 10VSSOP
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥29.80000
Cut Tape (CT)
3,500 : ¥14.94325
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6V
75V
2.5V
75V
600mA
-
No
-40°C ~ 125°C (TJ)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.