Power Supply Controllers, Monitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Voltage - Input | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,830 In Stock | 1 : ¥9.44000 Cut Tape (CT) 2,500 : ¥5.03697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Flyback, Forward Converters, LLC | 4.5V ~ 5.5V | - | 2.15 mA | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
438 In Stock | 1 : ¥13.96000 Tube | Tube | Active | Not Verified | Flyback, Forward Converters, LLC | 4.5V ~ 5.5V | - | 2.15 mA | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
787 In Stock 1,560 Marketplace | 1 : ¥14.45000 Cut Tape (CT) 250 : ¥9.77096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | Flyback, Forward Converters, LLC | 4.5V ~ 5.5V | - | 2.15 mA | -40°C ~ 125°C | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | |||
0 In Stock 1,215 Marketplace Check Lead Time | 1 : ¥12.97000 Cut Tape (CT) 3,000 : ¥5.50251 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | Flyback, Forward Converters, LLC | 4.5V ~ 5.5V | - | 2.15 mA | -40°C ~ 125°C | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) |