DC DC Switching Controllers

Results: 4
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Package / Case
24-TSSOP (0.173", 4.40mm Width)24-VFQFN Exposed Pad
Supplier Device Package
24-TSSOP24-VQFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Function
Output Configuration
Topology
Number of Outputs
Output Phases
Voltage - Supply (Vcc/Vdd)
Frequency - Switching
Duty Cycle (Max)
Synchronous Rectifier
Clock Sync
Serial Interfaces
Control Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24 VFQFN
TPS53126RGET
IC REG CTRLR BUCK 24VQFN
Texas Instruments
672
In Stock
5,270
Marketplace
1 : ¥46.50000
Cut Tape (CT)
250 : ¥32.48236
Tape & Reel (TR)
102 : ¥21.48510
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Transistor Driver
Step-Down
Positive
Buck
2
1
4.5V ~ 24V
350kHz, 700kHz
-
Yes
No
-
Enable, Frequency Control
-40°C ~ 85°C (TA)
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
24 VFQFN
TPS53126RGER
IC REG CTRLR BUCK 24VQFN
Texas Instruments
0
In Stock
64,535
Marketplace
Check Lead Time
1 : ¥37.44000
Cut Tape (CT)
3,000 : ¥19.45827
Tape & Reel (TR)
122 : ¥17.91639
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Transistor Driver
Step-Down
Positive
Buck
2
1
4.5V ~ 24V
350kHz, 700kHz
-
Yes
No
-
Enable, Frequency Control
-40°C ~ 85°C (TA)
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
24-TSSOP
TPS53126PW
IC REG CTRLR BUCK 24TSSOP
Texas Instruments
0
In Stock
8,509
Marketplace
Check Lead Time
88 : ¥25.05386
Bulk
1 : ¥54.32000
Tube
Bulk
Tube
Active
Transistor Driver
Step-Down
Positive
Buck
2
1
4.5V ~ 24V
350kHz, 700kHz
-
Yes
No
-
Enable, Frequency Control
-40°C ~ 85°C (TA)
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
24-TSSOP
TPS53126PWR
IC REG CTRLR BUCK 24TSSOP
Texas Instruments
0
In Stock
Check Lead Time
2,000 : ¥23.35222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
Step-Down
Positive
Buck
2
1
4.5V ~ 24V
350kHz, 700kHz
-
Yes
No
-
Enable, Frequency Control
-40°C ~ 85°C (TA)
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
Showing
of 4

DC DC Switching Controllers


PMIC (Power Management Integrated Circuit) DC to DC switching controllers are voltage regulation ICs used in high efficiency circuits configured to generate output supply voltages above (boost or step-up) or below (buck or step-down) the input supply. Other topologies may include; buck-boost, flyback, forward, cuk, SEPIC, full bridge, half bridge, and push-pull. They differ from linear regulators that require minimum voltages and "burn off" excess voltage.