Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,238 In Stock | 1 : ¥141.04000 Bulk | Bulk | Active | Cable Clamp | 0.280" ~ 0.610" (7.11mm ~ 15.49mm) | 1.410" (35.81mm) | 17 | - | 180° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws | - | |||
423 In Stock | 1 : ¥186.60000 Bulk | Bulk | Active | Cable Clamp | 0.280" ~ 0.610" (7.11mm ~ 15.49mm) | 1.410" (35.81mm) | 17 | - | 180° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws, Self-Locking | - | |||
8 In Stock | 1 : ¥241.60000 Bulk | Bulk | Active | Cable Clamp | 0.280" ~ 0.610" (7.11mm ~ 15.49mm) | 1.410" (35.81mm) | 17 | - | 90° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws, Self-Locking | - | |||
0 In Stock Check Lead Time | 1 : ¥161.10000 Bulk | Bulk | Active | Cable Clamp | 0.280" ~ 0.610" (7.11mm ~ 15.49mm) | 1.410" (35.81mm) | 17 | - | 90° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws | - |