Circular Connector Contacts

Results: 4
Contact Type
PinSocket
Wire Gauge or Range - AWG
18-22 AWG24-28 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Size
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Wire Gauge or Range - Coaxial
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Features
SC000261
SC000261
CONTACT PIN 18-22AWG 1.0MM CRIMP
Amphenol Sine Systems Corp
1,754
In Stock
1 : ¥8.87000
Bulk
Bulk
Active
Machined
Pin
1.0mm
18-22 AWG
-
-
Crimp
Copper Alloy
Gold
-
-
-
SC000259
SC000259
CONTACT SOCKET 18-22AWG CRIMP
Amphenol Sine Systems Corp
2,369
In Stock
1 : ¥9.61000
Bulk
Bulk
Active
Machined
Socket
1.0mm
18-22 AWG
-
-
Crimp
Copper Alloy
Gold
-
-
-
SC000385
SC000385
CONTACT SOCKET 24-28AWG CRIMP
Amphenol Sine Systems Corp
4,562
In Stock
1 : ¥8.29000
Bulk
Bulk
Active
Machined
Socket
1.0mm
24-28 AWG
-
-
Crimp
Copper Alloy
Gold
-
-
-
SC000386
SC000386
CONTACT PIN 24-28AWG 1.0MM CRIMP
Amphenol Sine Systems Corp
2,106
In Stock
1 : ¥8.62000
Bulk
Bulk
Active
Machined
Pin
1.0mm
24-28 AWG
-
-
Crimp
Copper Alloy
Gold
-
-
-
Showing
of 4

Circular Connector Contacts


Circular Connector Contacts are male or female terminals that are used in circular connectors. The available types are coaxial, fluidic, machined, power, quadrax, radsok, signal, stamped, thermocouple, triax, and twinax.  They come as either pins or sockets and range in contact size from 0 to 23.