Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,106 In Stock | 1 : ¥10.02000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyphenylene Oxide (PPO) | -55°C ~ 105°C | |||
49,595 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 3 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | - | |||
41,059 In Stock 12,000 Factory | 1 : ¥5.17000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |