FFC, FPC (Flat Flexible) Connector Assemblies

Results: 4
Series
52271Easy-On 52207Easy-On 52610
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Flat Flex Type
FFC, FPCFPC
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, TopContacts, Vertical - 1 Sided
Height Above Board
0.106" (2.70mm)0.118" (3.00mm)0.226" (5.74mm)
Housing Material
Polyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6
Actuator Material
Polyphenylene Sulfide (PPS)Polyphenylene Sulfide (PPS), Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
50V125V-
Operating Temperature
-40°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0522711079
0522711079
CONN FPC BOTTOM 10POS 1MM R/A
Molex
23,300
In Stock
1 : ¥8.37000
Cut Tape (CT)
1,000 : ¥5.09088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.039" (1.00mm)
Solder
0.30mm
0.118" (3.00mm)
Slide Lock
Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0522071033
0522071033
CONN FFC FPC TOP 10POS 1MM R/A
Molex
6,468
In Stock
1 : ¥11.66000
Cut Tape (CT)
1,000 : ¥6.41836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
10
0.039" (1.00mm)
Solder
0.30mm
0.106" (2.70mm)
Slide Lock
Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
0526101033
0526101033
CONN FPC VERT 10POS 1MM SMD
Molex
1,660
In Stock
1 : ¥13.38000
Cut Tape (CT)
1,000 : ¥6.44734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FPC
Surface Mount
Contacts, Vertical - 1 Sided
10
0.039" (1.00mm)
Solder
0.30mm
0.226" (5.74mm)
Slide Lock
Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
CONN FPC VERT 10POS 1MM SMD
0526101034
CONN FPC VERT 10POS 1MM SMD
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
FPC
Surface Mount
Contacts, Vertical - 1 Sided
10
0.039" (1.00mm)
Solder
0.30mm
0.226" (5.74mm)
Slide Lock
Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
-
-
UL94 V-0
Showing
of 4

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.