Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
357 In Stock | 1 : ¥233.19000 Tray | Tray | Active | Magnetic Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
584 In Stock | 1 : ¥256.57000 Tray | Tray | Active | Magnetic Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
234 In Stock | 1 : ¥256.57000 Tray | Tray | Active | Magnetic Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
218 In Stock | 1 : ¥180.31000 Tray | Tray | Active | Magnetic Coupling | I2C | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 400kHz | 350ns, 350ns | - | - | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
113 In Stock | 1 : ¥233.19000 Tray | Tray | Active | Magnetic Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
112 In Stock | 1 : ¥163.90000 Tray | Tray | Active | Magnetic Coupling | I2C | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 400kHz | 350ns, 350ns | - | - | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
105 In Stock | 1 : ¥180.31000 Tray | Tray | Active | Magnetic Coupling | I2C | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 400kHz | 350ns, 350ns | - | - | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
87 In Stock | 1 : ¥233.19000 Tray | Tray | Active | Magnetic Coupling | I2C | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 400kHz | 350ns, 350ns | - | - | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) |