Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,762 In Stock | 1 : ¥19.72000 Cut Tape (CT) 3,000 : ¥9.04089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.7V | 60V | 0.8V | 58V | 200mA | 50kHz ~ 1.1MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
2,797 In Stock | 1 : ¥23.38000 Cut Tape (CT) 2,500 : ¥11.73890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.7V | 60V | 0.8V | 58V | 200mA | 50kHz ~ 1.1MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
2,721 In Stock | 1 : ¥23.89000 Cut Tape (CT) 250 : ¥16.67796 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.7V | 60V | 0.8V | 58V | 200mA | 50kHz ~ 1.1MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
613 In Stock | 1 : ¥27.37000 Cut Tape (CT) 250 : ¥19.09220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.7V | 60V | 0.8V | 58V | 200mA | 50kHz ~ 1.1MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) |