Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,517 In Stock | 1 : ¥11.08000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 5 | 768B (512 x 12) | OTP | - | 25 x 8 | 3V ~ 5.5V | - | Internal | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
475 In Stock | 1 : ¥12.48000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 5 | 768B (512 x 12) | OTP | - | 25 x 8 | 3V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
304 In Stock | 1 : ¥12.33000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 5 | 1.5KB (1K x 12) | OTP | - | 41 x 8 | 3V ~ 5.5V | - | Internal | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
670 In Stock | 1 : ¥12.97000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 5 | 1.5KB (1K x 12) | OTP | - | 41 x 8 | 3V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
1,860 In Stock | 1 : ¥13.05000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 5 | 768B (512 x 12) | OTP | - | 25 x 8 | 3V ~ 5.5V | - | Internal | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
9,553 In Stock | 1 : ¥13.69000 Cut Tape (CT) 3,300 : ¥13.70821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 5 | 768B (512 x 12) | OTP | - | 25 x 8 | 3V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
920 In Stock | 1 : ¥13.94000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 5 | 1.5KB (1K x 12) | OTP | - | 41 x 8 | 3V ~ 5.5V | - | Internal | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
560 In Stock | 1 : ¥16.15000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 5 | 1.5KB (1K x 12) | OTP | 16 x 8 | 41 x 8 | 3V ~ 5.5V | - | Internal | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
305 In Stock | 1 : ¥16.91000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 5 | 1.5KB (1K x 12) | OTP | 16 x 8 | 41 x 8 | 3V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 3,300 : ¥12.21208 Tape & Reel (TR) | Tape & Reel (TR) | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 5 | 768B (512 x 12) | OTP | - | 25 x 8 | 3V ~ 5.5V | - | Internal | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 3,300 : ¥12.62258 Tape & Reel (TR) | Tape & Reel (TR) | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 5 | 1.5KB (1K x 12) | OTP | - | 41 x 8 | 3V ~ 5.5V | - | Internal | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 400 : ¥16.93273 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 5 | 768B (512 x 12) | OTP | 16 x 8 | 25 x 8 | 3V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 300 : ¥17.65107 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 5 | 1.5KB (1K x 12) | OTP | 16 x 8 | 41 x 8 | 3V ~ 5.5V | - | Internal | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 3,300 : ¥17.65108 Tape & Reel (TR) | Tape & Reel (TR) | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 5 | 768B (512 x 12) | OTP | 16 x 8 | 25 x 8 | 3V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |