Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122 In Stock | 1 : ¥1,182.86000 Tube | - | Tube | Active | 14 | 170M | 2 | Differential | LVDS - Parallel | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | 0°C ~ 70°C | 64-WFQFN Exposed Pad | 64-QFN (9x9) | Surface Mount | ||
40 In Stock | 1 : ¥678.91000 Tube | - | Tube | Active | 12 | 170M | 2 | Differential | LVDS - Parallel | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | 0°C ~ 70°C | 64-WFQFN Exposed Pad | 64-QFN (9x9) | Surface Mount | ||
0 In Stock Check Lead Time | 40 : ¥697.77550 Tube | - | Tube | Active | 12 | 170M | 2 | Differential | LVDS - Parallel | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 64-WFQFN Exposed Pad | 64-QFN (9x9) | Surface Mount | ||
0 In Stock Check Lead Time | 2,000 : ¥525.16266 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 12 | 170M | 2 | Differential | LVDS - Parallel | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | 0°C ~ 70°C | 64-WFQFN Exposed Pad | 64-QFN (9x9) | Surface Mount | ||
0 In Stock Check Lead Time | 2,000 : ¥603.90517 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 12 | 170M | 2 | Differential | LVDS - Parallel | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 64-WFQFN Exposed Pad | 64-QFN (9x9) | Surface Mount | ||
0 In Stock Check Lead Time | 2,000 : ¥989.11655 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 14 | 170M | 2 | Differential | LVDS - Parallel | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | 0°C ~ 70°C | 64-WFQFN Exposed Pad | 64-QFN (9x9) | Surface Mount | ||
0 In Stock Check Lead Time | 2,000 : ¥1,137.35651 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 14 | 170M | 2 | Differential | LVDS - Parallel | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 64-WFQFN Exposed Pad | 64-QFN (9x9) | Surface Mount | ||
0 In Stock Check Lead Time | 40 : ¥1,222.24975 Tube | - | Tube | Active | 14 | 170M | 2 | Differential | LVDS - Parallel | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 64-WFQFN Exposed Pad | 64-QFN (9x9) | Surface Mount |