I/O Expanders

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of I/O
Interface
Interrupt Output
Features
Output Type
Current - Output Source/Sink
Clock Frequency
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32-VFQFN
PCAL6524HEAZ
IC XPNDR 1MHZ I2C 32HUQFN
NXP USA Inc.
83,871
In Stock
1 : ¥16.83000
Cut Tape (CT)
500 : ¥9.98050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
24
I2C
Yes
POR
Open Drain, Push-Pull
-
1 MHz
1.65V ~ 5.5V
-40°C ~ 85°C
Surface Mount
32-UFQFN Exposed Pad
32-HUQFN (5x5)
32-VFQFN
PCAL6524HEHP
IC XPNDR 1MHZ I2C 32HUQFN
NXP USA Inc.
53,993
In Stock
1 : ¥16.83000
Cut Tape (CT)
5,000 : ¥7.41089
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
24
I2C
Yes
POR
Open Drain, Push-Pull
-
1 MHz
1.65V ~ 5.5V
-40°C ~ 85°C
Surface Mount
32-UFQFN Exposed Pad
32-HUQFN (5x5)
Showing
of 2

I/O Expanders


Devices in this family are used in conjunction with microcontrollers, microprocessors, or similar devices for the purpose of increasing the number of signal connections available for connecting peripheral devices. The typical concept of operation involves the use of serial communications requiring only a few I/O lines on the host device to read/write the status of many input/output pins on the expander device. The technique exchanges speed of communication for increased connectivity, and is best suited for applications where fast response is not critical, such as in many human interface applications.